The SMC11-0082 is a molded fixed inductor with an inductance of 82uH and a tolerance of 10%. It has a maximum DC current rating of 1.3A and a maximum DC resistance of 0.195. The inductor operates over a temperature range of -40 to 130C and has a minimum self resonant frequency of 3.5M. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Protection Style | Molded |
| Inductance | 82uH |
| Tolerance | 10% |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.195Ohm |
| Minimum Self Resonant Frequency | 3.5MHz |
| Product Length | 13.9mm |
| Height | 5mm |
| Product Depth | 10.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |