The SMC11-0150 is a surface mount fixed inductor with a molded protection style and a maximum DC current of 1A. It has a minimum self resonant frequency of 2 MHz and a maximum DC resistance of 0.37 ohms. The inductor measures 13.9 mm in length, 5 mm in height, and 10.9 mm in depth. It operates over a temperature range of -40°C to 130°C.
ECI Incorporated SMC11-0150 technical specifications.
| Protection Style | Molded |
| Inductance | 150uH |
| Tolerance | 10% |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.37Ohm |
| Minimum Self Resonant Frequency | 2MHz |
| Product Length | 13.9mm |
| Height | 5mm |
| Product Depth | 10.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECI Incorporated SMC11-0150 to view detailed technical specifications.
No datasheet is available for this part.