ECI Incorporated SMH8-0007 technical specifications.
| Type | Choke |
| Inductance | 7uH |
| Tolerance | 10% |
| Maximum DC Current | 1.8A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECI Incorporated SMH8-0007 to view detailed technical specifications.
No datasheet is available for this part.