ECI Incorporated SML1-0005 technical specifications.
| Type | Choke |
| Core Material | Air |
| Inductance | 0.0053uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Minimum Quality Factor | 100 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECI Incorporated SML1-0005 to view detailed technical specifications.
No datasheet is available for this part.