ECI Incorporated SML11-0033 technical specifications.
| Type | Choke |
| Core Material | Metalized Drum |
| Inductance | 33uH |
| Tolerance | 20% |
| Maximum DC Current | 2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECI Incorporated SML11-0033 to view detailed technical specifications.
No datasheet is available for this part.