ECI Incorporated SMR2-0308 technical specifications.
| Type | Choke |
| Inductance | 8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECI Incorporated SMR2-0308 to view detailed technical specifications.
No datasheet is available for this part.