ECI Incorporated TL81-0005 technical specifications.
| Inductance | 3900uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.3A |
| Lead Style | Radial |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECI Incorporated TL81-0005 to view detailed technical specifications.
No datasheet is available for this part.