Ecliptek E1M2BAA20-10.550M technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Module |
| Package/Case | Case UM-1 |
| Package Description | Metal Can Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.9 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 8.1(Max) |
| Seated Plane Height (mm) | 8.1(Max) |
| Pin Pitch (mm) | 3.75 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Crystal |
| Standard Frequency | 10.55MHz |
| Frequency Tolerance | ±10ppm |
| Frequency Stability | ±10ppm |
| Load Capacitance | 20pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8541600050 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek E1M2BAA20-10.550M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.