Voltage-Controlled Crystal Oscillator (VCXO) operating at 155.52MHz with ±50ppm frequency tolerance and ±50ppm frequency stability. Features LVPECL output with 60% maximum symmetry, a 3.3V tuning voltage, and operates within a 3.135V to 3.465V supply voltage range. Housed in a 6-pin Ceramic Surface Mount Device (CSMD) package measuring 7mm x 5mm x 2mm (Max), suitable for surface mounting. Extended frequency range from 56.448 to 6500 MHz, with an operating temperature range of 0°C to 70°C.
Ecliptek E32D1DEC1K-155.520M TR technical specifications.
Download the complete datasheet for Ecliptek E32D1DEC1K-155.520M TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.