Voltage-Controlled Crystal Oscillator (VCXO) with a frequency of 156.25MHz, offering ±25ppm frequency tolerance and ±25ppm frequency stability. This LVPECL output device features a 60% maximum symmetry and operates with a tuning voltage range of 0 to 3.3V. Housed in a 6-pin Ceramic Surface Mount Device (CSMD) package, it supports surface mounting and has a package size of 7mm x 5mm x 2mm (Max). The operating supply voltage is between 3.135V and 3.465V, with an operating temperature range of 0°C to 70°C.
Ecliptek E32D1EEA1K-156.250M TR technical specifications.
Download the complete datasheet for Ecliptek E32D1EEA1K-156.250M TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.