
Voltage-Controlled Crystal Oscillator (VCXO) with a frequency of 155.52MHz. Features ±25ppm frequency tolerance and ±25ppm frequency stability. Operates with LVPECL output and a 55% maximum symmetry. Housed in a 6-pin Ceramic Surface Mount Device (CSMD) package measuring 7mm x 5mm x 2mm, suitable for surface mounting. Tuning voltage ranges from 0 to 3.3V, with an operating supply voltage between 3.135V and 3.465V.
Ecliptek E32D1EEC2K-155.520M TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 2(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Upper Frequency Range | 56.448 to 6500MHz |
| Frequency Tolerance | ±25ppm |
| Frequency Stability | ±25ppm |
| Max Symmetry | 55% |
| Tuning Voltage | 0 to 3.3V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek E32D1EEC2K-155.520M TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.