Voltage-Controlled Crystal Oscillator (VCXO) operating at 155.52MHz with ±50ppm frequency tolerance and ±50ppm frequency stability. Features LVPECL output with 55% maximum symmetry, a tuning voltage range of 0 to 3.3V, and operates from a 3.135V to 3.465V supply. Housed in a 6-pin Ceramic Surface Mount Device (CSMD) package with concave side leads, measuring 7mm x 5mm x 2mm (Max) with a 2.54mm pin pitch. Suitable for surface mounting and operates across a -40°C to 85°C temperature range.
Ecliptek E32D1HEC2K-155.520M TR technical specifications.
Download the complete datasheet for Ecliptek E32D1HEC2K-155.520M TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.