Ecliptek E5M2BBA16-33.8688M technical specifications.
| Package/Case | UM-5 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.9 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 6(Max) |
| Seated Plane Height (mm) | 6(Max) |
| Mounting | Through Hole |
| Type | Crystal |
| Standard Frequency | 33.8688MHz |
| Frequency Tolerance | ±10ppm |
| Frequency Stability | ±10ppm |
| Load Capacitance | 16pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 40Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8541600060 |
| Schedule B | 8541600060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek E5M2BBA16-33.8688M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.