
0.032768 MHz crystal for frequency control and timing applications. Features ±20 ppm frequency tolerance and 12.5 pF load capacitance, operating in fundamental mode. This ceramic surface mount device (CSMD) has a 2-pin configuration, measuring 3.2mm x 1.5mm x 0.8mm. Designed for surface mounting, it offers a series resistance of 70000 Ohm and operates within a -40 °C to 85 °C temperature range.
Ecliptek E8WSDC12-32.768K TR technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 0.8 |
| Seated Plane Height (mm) | 0.8 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 0.032768MHz |
| Frequency Tolerance | ±20ppm |
| Load Capacitance | 12.5pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 70000Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8541600010 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek E8WSDC12-32.768K TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.