Ecliptek EA1620LA12-25.000M technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Pin Count | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ecliptek EA1620LA12-25.000M to view detailed technical specifications.
No datasheet is available for this part.