Crystal Oscillator (XO) operating at 30.072 MHz with ±20 ppm frequency stability and 15 pF load capacitance. Features LVCMOS output with 55% maximum symmetry, designed for a 3.3V supply voltage (2.97V to 3.63V). Housed in a 4-pin Ceramic Surface Mount Device (CSMD) package, measuring 7mm x 5mm x 1.6mm, with a seated plane height of 1.6mm and 5.08mm pin pitch. Suitable for surface mounting with a 0°C to 70°C operating temperature range.
Ecliptek EB13C3F2H-30.072M technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.6 |
| Seated Plane Height (mm) | 1.6 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 30.072MHz |
| Frequency Stability | ±20ppm |
| Load Capacitance | 15pF |
| Upper Frequency | 30.072MHz |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EB13C3F2H-30.072M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.