
Crystal Oscillator (XO) operating at 50.72 MHz with ±100 ppm frequency stability and 15 pF load capacitance. Features LVCMOS output with 55% symmetry, designed for a 3.3V supply voltage range of 3.135V to 3.465V. Housed in a 4-pin Ceramic Surface Mount Device (CSMD) package with dimensions of 3.2mm x 2.5mm x 0.9mm, suitable for surface mounting. Operates within a temperature range of -20°C to 70°C.
Ecliptek EB13E2C2H-50.720M technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | Corner Concave |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 2.2 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 50.72MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Upper Frequency | 50.72MHz |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EB13E2C2H-50.720M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.