Voltage-Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) featuring a 16.8MHz frequency with ±1.5ppm frequency tolerance and ±1.5ppm frequency stability. This HCMOS/TTL output device operates with a 15pF load capacitance and 60% max symmetry, requiring a 5V supply voltage (4.75V to 5.25V). The 4-pin Metal DIP package is designed for through-hole mounting, with dimensions of 18.3mm length, 11.7mm width, and 4.8mm height. Operating temperature range is -20°C to 70°C.
Ecliptek EB51F3C15V-16.800M technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 18.3 |
| Package Width (mm) | 11.7 |
| Package Height (mm) | 4.8 |
| Seated Plane Height (mm) | 7.3 |
| Pin Pitch (mm) | 15.24 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) |
| Upper Frequency Range | 14.336 to 19.44MHz |
| Frequency Tolerance | ±1.5ppm |
| Frequency Stability | ±1.5ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Tuning Voltage | 0.5 to 4.5V |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EB51F3C15V-16.800M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.