Temperature Compensated Crystal Oscillator (TCXO) operating at 1.6MHz with a frequency tolerance of ±2.5ppm and ±5ppm stability. Features HCMOS output, 30pF load capacitance, and 55% maximum symmetry. Housed in a 4-pin metal DIP package with through-hole mounting, measuring 20.3mm x 13mm x 8.3mm (Max). Operates from a 5V supply voltage (4.75V to 5.25V) within a 0°C to 50°C temperature range.
Ecliptek EB51F4D50AN-1.600M technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 20.3 |
| Package Width (mm) | 13 |
| Package Height (mm) | 8.3(Max) |
| Seated Plane Height (mm) | 8.9(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Temperature Compensated Crystal Oscillator (TCXO) |
| Upper Frequency Range | 0 to 5MHz |
| Frequency Tolerance | ±2.5ppm |
| Frequency Stability | ±5ppm |
| Load Capacitance | 30pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | 0GUG6 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EB51F4D50AN-1.600M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.