Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) with HCMOS output. Features a frequency tolerance of ±1ppm and stability of ±1.5ppm, operating within an upper frequency range of 10.7 to 14.336 MHz. Designed for through-hole mounting, this 4-pin metal DIP package offers a load capacitance of 30 pF and a maximum symmetry of 55%. Operates from a 5V supply (4.75V to 5.25V) and supports a tuning voltage range of 0 to 5.25V, with an operating temperature range of 0°C to 50°C.
Ecliptek EB51F5G15AV-12.800M technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 20.3 |
| Package Width (mm) | 13 |
| Package Height (mm) | 8.3(Max) |
| Seated Plane Height (mm) | 8.9(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) |
| Upper Frequency Range | 10.7 to 14.336MHz |
| Frequency Tolerance | ±1ppm |
| Frequency Stability | ±1.5ppm |
| Load Capacitance | 30pF |
| Max Symmetry | 55% |
| Tuning Voltage | 0 to 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | 0GUG6 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EB51F5G15AV-12.800M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.