Temperature Compensated Crystal Oscillator (TCXO) with a nominal frequency of 12.8MHz. Features ±1ppm frequency tolerance and ±0.5ppm frequency stability. Operates with a 15pF load capacitance and LVCMOS output. Housed in a 10-pin Ceramic Surface Mount Device (CSMD) package measuring 7x5x2mm, suitable for surface mounting. Supports a supply voltage range of 3.135V to 3.465V and operates from -20°C to 70°C.
Ecliptek EB52E8C2N-12.800M TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 2(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 1.27|2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Temperature Compensated Crystal Oscillator (TCXO) |
| Upper Frequency Range | 10.7 to 14.336MHz |
| Frequency Tolerance | ±1ppm |
| Frequency Stability | ±0.5ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EB52E8C2N-12.800M TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.