
Temperature Compensated Crystal Oscillator (TCXO) operating at 24.576MHz. Features ±5ppm frequency tolerance and ±5ppm frequency stability. Supports LVCMOS output with 15pF load capacitance and 60% maximum symmetry. Housed in a 4-pin metal DIP through-hole package with a 2.54mm pin pitch, measuring 18.3mm x 11.7mm x 4.8mm. Operates from a 3.3V supply voltage (3.135V to 3.465V) and across a temperature range of 0°C to 70°C.
Ecliptek EB52F3B50N-24.576M technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 18.3 |
| Package Width (mm) | 11.7 |
| Package Height (mm) | 4.8 |
| Seated Plane Height (mm) | 7.3 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Temperature Compensated Crystal Oscillator (TCXO) |
| Upper Frequency Range | 19.44 to 28MHz |
| Frequency Tolerance | ±5ppm |
| Frequency Stability | ±5ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EB52F3B50N-24.576M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.