Voltage-Controlled Oven Controlled Crystal Oscillator (VC-OCXO) offering 10MHz frequency with ±0.5ppm tolerance and ±0.28ppm stability. Features 15pF load capacitance, 55% max symmetry, and a tuning voltage range of 0 to 5.25V. Operates within a 4.75V to 5.25V supply voltage range and a temperature range of 0°C to 70°C. Housed in a 4-pin metal DIP package with through-hole mounting and 2.54mm pin pitch.
Ecliptek EB71F51D28BV2-10.000M technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 20.3 |
| Package Width (mm) | 13 |
| Package Height (mm) | 13.2(Max) |
| Seated Plane Height (mm) | 13.8(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 5 to 10.7MHz |
| Frequency Tolerance | ±0.5ppm |
| Frequency Stability | ±0.28ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Tuning Voltage | 0 to 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EB71F51D28BV2-10.000M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.