Voltage-Controlled Oven Controlled Crystal Oscillator (VC-OCXO) offering a precise 12.288MHz frequency with ±1ppm tolerance and ±0.5ppm stability. Features LVCMOS output with 55% symmetry, 15pF load capacitance, and a tuning voltage range of 0 to 3.465V. Operates within a 3.135V to 3.465V supply voltage range and a 0°C to 50°C temperature range. Housed in a 5-pin metal DIP through-hole package measuring 20.2mm x 20.2mm x 10.5mm with a 7.62mm pin pitch.
Ecliptek EB72F61C50AV2-12.288M technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 20.2 |
| Package Width (mm) | 20.2 |
| Package Height (mm) | 10.5 |
| Pin Pitch (mm) | 7.62 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 10.7 to 14.336MHz |
| Frequency Tolerance | ±1ppm |
| Frequency Stability | ±0.5ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Tuning Voltage | 0 to 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | 0GUG6 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EB72F61C50AV2-12.288M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.