Voltage-Controlled Oven Controlled Crystal Oscillator (VC-OCXO) operating at 20MHz with a frequency tolerance of ±0.5ppm and frequency stability of ±0.2ppm. Features 15pF load capacitance, 55% max symmetry, and LVCMOS output. Operates from a 3.135V to 3.465V supply, with a tuning voltage range of 0 to 3.465V. Housed in a 5-pin metal DIP through-hole package measuring 25.5mm x 25.5mm x 15mm with a 9.5mm pin pitch, suitable for operation between 0°C and 50°C.
Ecliptek EB72F72D20AV2-20.000M technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 25.5 |
| Package Width (mm) | 25.5 |
| Package Height (mm) | 15 |
| Pin Pitch (mm) | 9.5 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 19.44 to 28MHz |
| Frequency Tolerance | ±0.5ppm |
| Frequency Stability | ±0.2ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Tuning Voltage | 0 to 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | 0GUG6 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EB72F72D20AV2-20.000M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.