Ecliptek EC1125TS-1.544M technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Manufacturer Series | EC11 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ecliptek EC1125TS-1.544M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.