
Crystal Oscillator (XO) with a standard frequency of 4.9162 MHz. Features ±100 ppm frequency stability and 30 pF load capacitance. Operates with HCMOS/TTL output and 60% maximum symmetry. Supplied in a 4-pin ceramic surface mount device (CSMD) package measuring 7mm x 5mm x 1.6mm, designed for surface mounting. Supports a 5V operating voltage range of 4.5V to 5.5V and operates within a temperature range of -10°C to 70°C.
Ecliptek EC2500TS-4.9162M technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.6 |
| Seated Plane Height (mm) | 1.6 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 4.9162MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 30pF |
| Upper Frequency | 4.9162MHz |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EC2500TS-4.9162M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.