The EC2645ETTTS-27.50439M is a ceramic surface mount crystal oscillator from Ecliptek. It has a basic package type of non-lead-frame SMT and a package family name of SMD. The device is a 4-pin component with a seated plane height of 1.6mm and a pin pitch of 5.08mm. It operates over a temperature range of -40°C to 85°C with a minimum operating supply voltage of 2.97V and a maximum operating supply voltage of 3.63V. The oscillator has a standard frequency of 27.50439MHz and a frequency stability of ±50ppm.
Ecliptek EC2645ETTTS-27.50439M technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.6 |
| Seated Plane Height (mm) | 1.6 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 27.50439MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 30pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EC2645ETTTS-27.50439M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.