Ecliptek EC2645TS-2.048M technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Pin Count | 4 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ecliptek EC2645TS-2.048M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.