The EC2700TS-83.000M is a crystal oscillator from Ecliptek with a standard frequency of 83MHz and a frequency stability of ±100ppm. It has a basic package type of Non-Lead-Frame SMT and a package family name of SMD. The oscillator is a ceramic surface mount device with a seated plane height of 1.6mm and a pin pitch of 5.08mm. It operates over a temperature range of -10°C to 70°C with a minimum operating supply voltage of 2.375V and a maximum operating supply voltage of 2.625V.
Ecliptek EC2700TS-83.000M technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.6 |
| Seated Plane Height (mm) | 1.6 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 83MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 2.625V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EC2700TS-83.000M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.