Voltage-Controlled Crystal Oscillator (VCXO) with a 10MHz frequency output. Features ±100ppm frequency tolerance and ±100ppm frequency stability. Operates with a 15pF load capacitance and 60% maximum symmetry. Designed for through-hole mounting in a 4-pin metal DIP package, requiring a 5V supply voltage.
Ecliptek EC3100-10.000M technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 20.8(Max) |
| Package Width (mm) | 13.2(Max) |
| Package Height (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 5.98(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Upper Frequency Range | 5 to 10.7MHz |
| Frequency Tolerance | ±100ppm |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Tuning Voltage | 0.5 to 4.5V |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EC3100-10.000M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.