Voltage Controlled Crystal Oscillator (VCXO) operating at 16.384MHz with a frequency tolerance and stability of ±25ppm. Features a load capacitance of 15pF, maximum symmetry of 60%, and a tuning voltage range of 0.5 to 4.5V. This 4-pin Metal DIP component is designed for through-hole mounting and operates from a 5V supply voltage (4.75V to 5.25V) within a temperature range of 0°C to 70°C. The package dimensions are 20.8mm (Max) length, 13.2mm (Max) width, and 5.08mm (Max) height with a 2.54mm pin pitch.
Ecliptek EC312510-16.384M technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 20.8(Max) |
| Package Width (mm) | 13.2(Max) |
| Package Height (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 5.98(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Upper Frequency Range | 14.336 to 19.44MHz |
| Frequency Tolerance | ±25ppm |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Tuning Voltage | 0.5 to 4.5V |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EC312510-16.384M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.