Voltage-Controlled Crystal Oscillator (VCXO) operating at 8.198MHz with ±25ppm frequency tolerance and ±25ppm frequency stability. Features 15pF load capacitance and LVCMOS/TTL output with 55% max symmetry. Tuning voltage ranges from 0 to 3.3V, with an operating supply voltage of 2.97V to 3.63V. Housed in a 4-pin metal DIP package for through-hole mounting, with dimensions up to 13.2mm x 13.2mm x 5.6mm. Operates across a temperature range of -40°C to 85°C.
Ecliptek EC3225HST15ET-8.198M technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 13.2(Max) |
| Package Width (mm) | 13.2(Max) |
| Package Height (mm) | 5.6(Max) |
| Seated Plane Height (mm) | 6.5(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Upper Frequency Range | 5 to 10.7MHz |
| Frequency Tolerance | ±25ppm |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Tuning Voltage | 0 to 3.3V |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EC3225HST15ET-8.198M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.