
32.54321 MHz LVCMOS crystal oscillator with ±25 ppm frequency stability and 15 pF load capacitance. Features a 4-pin ceramic surface mount device (CSMD) package measuring 5mm x 3.2mm x 1.3mm (Max) with a 2.54mm pin pitch. Operates from 2.97V to 3.63V with a maximum symmetry of 55% and a temperature range of -40°C to 85°C. This non-lead-frame SMT component is designed for surface mounting.
Ecliptek EC3625ETTTS-32.54321M technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 32.54321MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Upper Frequency | 32.54321MHz |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EC3625ETTTS-32.54321M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.