
The EC3SM-14.7456M TR is a 14.7456MHz crystal from Ecliptek, featuring a fundamental mode of oscillation and a load capacitance of 18pF. It has a series resistance of 70 ohms and operates within a temperature range of 0 to 70 degrees Celsius. This SMD crystal is designed for surface mount applications and is available in a 4-pin package with a maximum seated plane height of 4mm.
Ecliptek EC3SM-14.7456M TR technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 12.5(Max) |
| Seated Plane Height (mm) | 4(Max) |
| Pin Pitch (mm) | 9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 14.7456MHz |
| Frequency Tolerance | ±50ppm |
| Frequency Stability | ±100ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 70Ohm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | No |
| HTS Code | 8541600050 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EC3SM-14.7456M TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.