The ECCM1-12.240M is a ceramic surface mount device crystal resonator with a standard frequency of 12.24MHz. It has a frequency tolerance of ±50ppm and a frequency stability of ±100ppm. The device has a load capacitance of 18pF and operates in fundamental mode. It is designed for surface mount applications and has a seated plane height of 1.3mm maximum. The ECCM1-12.240M is suitable for use in a temperature range of 0 to 70 degrees Celsius.
Ecliptek ECCM1-12.240M technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Resonator |
| Standard Frequency | 12.24MHz |
| Frequency Tolerance | ±50ppm |
| Frequency Stability | ±100ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek ECCM1-12.240M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.