
The EH1100ETTS-48.636M is a crystal oscillator from Ecliptek with a standard frequency of 48.636MHz and a frequency stability of ±100. It is available in a 4-pin metal DIP package with a maximum package length of 20.8mm and a maximum package width of 13.2mm. The oscillator operates between a minimum of 4.5V and a maximum of 5.5V, and is suitable for use in temperatures ranging from -40°C to 85°C.
Ecliptek EH1100ETTS-48.636M technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 20.8(Max) |
| Package Width (mm) | 13.2(Max) |
| Package Height (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 5.98(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Crystal Oscillator |
| Standard Frequency | 48.636MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 50pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EH1100ETTS-48.636M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.