
EH11 Series is a crystal oscillator featuring HCMOS/TTL output and a 5.0V supply voltage. It is available in a 14-pin DIP package and offers high frequency stability down to ±20ppm, with options for custom lead length and gull wing.
Ecliptek EH1100HSTTS-XXX.XXXM-G2 technical specifications.
| Frequency Range | 1.000MHz to 155.520MHzMHz |
| Operating Temperature Range | 0°C to 70°C or -40°C to 85°C°C |
| Storage Temperature Range | -55°C to 125°C°C |
| Supply Voltage (VDD) | 5.0VDC ±10%VDC |
| Input Current | 50mA MaximummA |
| Input Current Condition | Unloaded |
| Frequency Tolerance / Stability Condition | Inclusive of all conditions: Calibration Tolerance at 25°C, Frequency Stability over the Operating Temperature Range, Supply Voltage Change, Output Load Change, First Year Aging at 25°C, Shock, and Vibration. |
| Frequency Tolerance / Stability Value | ±100ppm, ±50ppm, ±25ppm, or ±20ppm Maximumppm |
| Output Voltage Logic High (VOH) w/TTL Load | 2.4VDC MinimumVDC |
| Output Current Logic High (IOH) w/TTL Load | -16mAmA |
| Output Voltage Logic High (VOH) w/HCMOS Load | VDD-0.4VDC MinimumVDC |
| Output Current Logic High (IOH) w/HCMOS Load | -16mAmA |
| Output Voltage Logic Low (VOL) w/TTL Load | 0.4VDC MaximumVDC |
| Output Current Logic Low (IOL) w/TTL Load | +16mAmA |
| Output Voltage Logic Low (VOL) w/HCMOS Load | 0.5VDC MaximumVDC |
| Output Current Logic Low (IOL) w/HCMOS Load | +16mAmA |
| Duty Cycle (VDD=5.0VDC) ≤70.000MHz (Standard) | 50 ±10(%)% |
| Duty Cycle (VDD=5.0VDC) >70.000MHz (Standard) | 50 ±10(%)% |
| Duty Cycle (VDD=5.0VDC) (Optional) | 50 ±5(%)% |
| Rise Time / Fall Time ≤70.000MHz | 6 nSeconds MaximumnS |
| Rise Time / Fall Time >70.000MHz | 4 nSeconds MaximumnS |
| Tri-State Input Voltage (VTH) No Connection | Enables Output |
| Tri-State Input Voltage (VTH ≥2.2VDC) | Enables OutputVDC |
| Tri-State Input Voltage (VIL ≤0.8VDC) | Disables Output: High ImpedanceVDC |
| Aging (at 25°C) | ±5ppm/year Maximumppm/year |
| Start Up Time | 10 mSeconds MaximummS |
| Load Drive Capability ≤70.000MHz | 10TTL Load or 50pF HCMOS Load Maximum |
| Load Drive Capability >70.000MHz | 5TTL Load or 15pF HCMOS Load Maximum |
| Period Jitter: Absolute | ±250pSec Maximum, ±100pSec TypicalpS |
| Period Jitter: One Sigma | ±50pSec Maximum, ±30pSec TypicalpS |
| Package Type | 14 Pin DIP |
| Package Length (Max) | 13.2mm |
| Package Width (Max) | 20.8mm |
| Package Height (Min) | 5.08mm |
| Pin Pitch | 7.620 ±0.203mm |
| Pin 1 Function | Tri-State |
| Pin 7 Function | Case Ground |
| Pin 8 Function | Output |
| Pin 14 Function | Supply Voltage |
| RoHS | Compliant (Pb-free) |
| Mil-std-883 | Method 1014, Condition A (Fine Leak Test) |
| Mil-std-883 | Method 1014, Condition C (Gross Leak Test) |
| Mil-std-202 | Method 213, Condition C (Mechanical Shock) |
| Mil-std-883 | Method 2007, Condition A (Vibration) |
| Mil-std-883 | Method 2004 (Lead Integrity) |
| Mil-std-883 | Method 2002 (Solderability) |
| Mil-std-883 | Method 1010 (Temperature Cycling) |
| Mil-std-883 | Method 210 (Resistance to Soldering Heat) |
| Mil-std-883 | Method 215 (Resistance to Solvents) |
Download the complete datasheet for Ecliptek EH1100HSTTS-XXX.XXXM-G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.