The EH1120HSETTTS-125.000M-G is a surface mount crystal oscillator from Ecliptek. It operates over a temperature range of -40 degrees Celsius to 85 degrees Celsius and features a standard frequency of 125 megahertz with a frequency stability of ±20 parts per million. The oscillator requires a supply voltage between 4.5 volts and 5.5 volts and has a load capacitance of 15 picofarads. It is available in a 4-pin metal dual in line package with a maximum package length, width, and height of 13.2 millimeters, 13.2 millimeters, and 5.6 millimeters, respectively. This surface mount package is designed for use in surface mount technology applications. The oscillator is a type of crystal oscillator, which is a passive component used for frequency control and timing.
Ecliptek EH1120HSETTTS-125.000M-G technical specifications.
| Package/Case | Metal DIP SMD |
| Package Description | Surface Mount Metal Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 13.2(Max) |
| Package Width (mm) | 13.2(Max) |
| Package Height (mm) | 5.6(Max) |
| Seated Plane Height (mm) | 7.55(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 125MHz |
| Frequency Stability | ±20ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EH1120HSETTTS-125.000M-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.