The EH1325HSTTS-4.000M-G2 is a 4MHz crystal oscillator with a lead-frame SMT package, suitable for surface mount applications. It has a frequency stability of ±25 and a maximum operating temperature range of 0 to 70 degrees Celsius. The oscillator requires a supply voltage between 2.97 and 3.63 volts and has a load capacitance of 30. It is a passive component and is used in frequency control and timing applications.
Ecliptek EH1325HSTTS-4.000M-G2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | Metal DIP SMD |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 13.2(Max) |
| Package Width (mm) | 13.2(Max) |
| Package Height (mm) | 5.6(Max) |
| Seated Plane Height (mm) | 6.5(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 4MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 30pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EH1325HSTTS-4.000M-G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.