The EH1345HSETTS-106.250M-G is a 106.25 MHz crystal oscillator with a frequency stability of ±50 ppm. It is available in a 4-pin metal DIP SMD package with a lead-frame SMT construction. The oscillator operates over a temperature range of -40°C to 85°C and requires a supply voltage between 2.97V and 3.63V. It is suitable for surface mount applications and is part of the Ecliptek passive components product line.
Ecliptek EH1345HSETTS-106.250M-G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | Metal DIP SMD |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 13.2(Max) |
| Package Width (mm) | 13.2(Max) |
| Package Height (mm) | 5.6(Max) |
| Seated Plane Height (mm) | 6.5(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 106.25MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EH1345HSETTS-106.250M-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.