The EH2520TTS-99.990M is a ceramic surface mount crystal oscillator from Ecliptek with a standard frequency of 99.99MHz and a frequency stability of ±20ppm. It has a load capacitance of 15pF and a maximum symmetry of 55 degrees. Operating supply voltage is between 4.5V and 5.5V, and the operating temperature range is from 0°C to 70°C. The oscillator is packaged in a CSMD package with a 4-pin count and measures 7mm in length, 5mm in width, and 1.6mm in height.
Ecliptek EH2520TTS-99.990M technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.6 |
| Seated Plane Height (mm) | 1.6 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 99.99MHz |
| Frequency Stability | ±20ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EH2520TTS-99.990M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.