The EH2600ETTTS-13.421773M TR is a crystal oscillator with a standard frequency of 13.421773 MHz and a frequency stability of ±100 ppm. It has a load capacitance of 30 pF and a maximum symmetry of 55 degrees. The oscillator operates over a temperature range of -40°C to 85°C, with a minimum operating supply voltage of 2.97 V and a maximum operating supply voltage of 3.63 V. The device is packaged in a ceramic surface mount device (CSMD) with a 4-pin count and a seated plane height of 1.6 mm.
Ecliptek EH2600ETTTS-13.421773M TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.6 |
| Seated Plane Height (mm) | 1.6 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 13.421773MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 30pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EH2600ETTTS-13.421773M TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.