The EH3500ETTS-12.288M is a crystal oscillator with a standard frequency of 12.288MHz and a frequency stability of ±100ppm. It has a load capacitance of 50pF and a maximum symmetry of 60 degrees. The oscillator operates over a supply voltage range of 4.5 to 5.5V and is suitable for surface mount applications. It is constructed in a ceramic package with a seated plane height of 1.3mm and a pin pitch of 2.54mm. The oscillator is rated for operation over a temperature range of -40 to 85°C.
Ecliptek EH3500ETTS-12.288M technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 12.288MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 50pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EH3500ETTS-12.288M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.