
The EH3545ETTS-14.31818M is a 14.31818MHz crystal oscillator from Ecliptek. It features a ceramic surface mount device (SMD) package with 4 pins, measuring 5mm in length, 3.2mm in width, and 1.3mm in height. The oscillator operates within a temperature range of -40°C to 85°C, with a frequency stability of ±50. It requires a supply voltage between 4.5V and 5.5V, and has a load capacitance of 50pF. The oscillator is suitable for surface mount applications.
Ecliptek EH3545ETTS-14.31818M technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 14.31818MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 50pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EH3545ETTS-14.31818M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.