The EH4600ETTTS-88.4736M is a ceramic surface mount crystal oscillator from Ecliptek. It features a standard frequency of 88.4736 MHz and a frequency stability of ±100 ppm. The oscillator has a load capacitance of 15 pF and a maximum symmetry of 55 degrees. It operates over a temperature range of -40°C to 85°C, with a minimum operating supply voltage of 3.135V and a maximum operating supply voltage of 3.465V. The oscillator is packaged in a 4-pin CSMD package with a seated plane height of 1.05 mm and a pin pitch of 2.2 mm.
Ecliptek EH4600ETTTS-88.4736M technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | Corner Concave |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.05 |
| Seated Plane Height (mm) | 1.05 |
| Pin Pitch (mm) | 2.2 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 88.4736MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EH4600ETTTS-88.4736M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.