
Crystal Oscillator (XO) operating at 99.998 MHz with a frequency stability of ±25 ppm and a load capacitance of 15 pF. Features LVCMOS output with 55% maximum symmetry and a 3.3V operating voltage range (3.135V to 3.465V). This 4-pin Ceramic Surface Mount Device (CSMD) has a package size of 3.2mm x 2.5mm x 1.05mm with a seated plane height of 1.05mm. Designed for surface mounting, it operates within a temperature range of 0°C to 70°C.
Ecliptek EH4625TTS-99.998M technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | Corner Concave |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.05 |
| Seated Plane Height (mm) | 1.05 |
| Pin Pitch (mm) | 2.2 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 99.998MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Upper Frequency | 99.998MHz |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EH4625TTS-99.998M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.