The EH4920ETTS-32.768M TR is a 32.768 kHz crystal oscillator with a frequency stability of ±20 ppm. It features a 4-pin ceramic surface mount device (CSMD) package with a seated plane height of 1.05 mm. The oscillator operates over a temperature range of -40°C to 85°C, with a minimum operating supply voltage of 1.71V and a maximum operating supply voltage of 1.89V. The device is suitable for surface mount applications and is part of the Ecliptek EH4920ETTS series.
Ecliptek EH4920ETTS-32.768M TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | Corner Concave |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.05 |
| Seated Plane Height (mm) | 1.05 |
| Pin Pitch (mm) | 2.2 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 32.768MHz |
| Frequency Stability | ±20ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 1.89V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EH4920ETTS-32.768M TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.