Voltage Controlled Crystal Oscillator (VCXO) operating at 52MHz with ±50ppm frequency tolerance and ±50ppm frequency stability. Features 10pF load capacitance, 60% max symmetry, and LVDS output. Housed in a 6-pin Ceramic Surface Mount Device (CSMD) package measuring 7mm x 5mm x 2mm (Max), designed for surface mounting. Operates from a 3.135V to 3.465V supply voltage and a tuning voltage range of 0 to 3.965V, with an operating temperature range of 0°C to 70°C.
Ecliptek EL32D1DEA1K-52.000M TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 2(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Upper Frequency Range | 34.368 to 56.448MHz |
| Frequency Tolerance | ±50ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 10pF |
| Max Symmetry | 60% |
| Tuning Voltage | 0 to 3.965V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EL32D1DEA1K-52.000M TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.