Voltage-Controlled Crystal Oscillator (VCXO) with 155.52MHz frequency, ±50ppm frequency tolerance, and ±50ppm frequency stability. Features 10pF load capacitance, 55% max symmetry, and a tuning voltage range of 0 to 3.965V. Operates from a 3.3V supply (3.135V to 3.465V) within a -40°C to 85°C temperature range. Housed in a 6-pin Ceramic Surface Mount Device (CSMD) package with concave side leads, measuring 7mm x 5mm x 2mm (Max).
Ecliptek EL32D1HEC2K-155.520M TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 2(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Upper Frequency Range | 56.448 to 6500MHz |
| Frequency Tolerance | ±50ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 10pF |
| Max Symmetry | 55% |
| Tuning Voltage | 0 to 3.965V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EL32D1HEC2K-155.520M TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.